
0218010.MXEP | |
|---|---|
DigiKey Part Number | F3614-ND |
Manufacturer | |
Manufacturer Product Number | 0218010.MXEP |
Description | FUSE GLASS 10A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0218010.MXEP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 568.0 | |
Approval Agency | CE, CSA, K-MARK, PSE, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.228" Dia x 0.886" L (5.80mm x 22.50mm) | |
DC Cold Resistance | 0.0045 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,26000 Kč | 57,26 Kč |
| 5 | 47,53000 Kč | 237,65 Kč |
| 10 | 43,84700 Kč | 438,47 Kč |
| 50 | 36,38280 Kč | 1 819,14 Kč |
| 100 | 33,56210 Kč | 3 356,21 Kč |
| 250 | 30,15204 Kč | 7 538,01 Kč |
| 500 | 27,79232 Kč | 13 896,16 Kč |
| 1 000 | 25,60438 Kč | 25 604,38 Kč |
| 5 000 | 24,55744 Kč | 122 787,20 Kč |
| Unit Price without VAT: | 57,26000 Kč |
|---|---|
| Unit Price with VAT: | 69,28460 Kč |



