
0218002.TXP | |
|---|---|
DigiKey Part Number | F4306-ND |
Manufacturer | |
Manufacturer Product Number | 0218002.TXP |
Description | FUSE GLASS 2A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 14.45 |
Part Status Active | Approval Agency CCC, CE, CSA, KC, PSE, SEMKO, UL, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0293 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.3120 | SCHURTER Inc. | 6 629 | 486-1219-ND | 16,80000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,42000 Kč | 42,42 Kč |
| 5 | 35,15000 Kč | 175,75 Kč |
| 10 | 32,44200 Kč | 324,42 Kč |
| 50 | 26,91100 Kč | 1 345,55 Kč |
| 100 | 24,82800 Kč | 2 482,80 Kč |
| 300 | 21,83793 Kč | 6 551,38 Kč |
| 500 | 20,56628 Kč | 10 283,14 Kč |
| 1 000 | 18,95090 Kč | 18 950,90 Kč |
| 5 000 | 17,63307 Kč | 88 165,35 Kč |
| Unit Price without VAT: | 42,42000 Kč |
|---|---|
| Unit Price with VAT: | 51,32820 Kč |












