
0218.630MXP | |
|---|---|
DigiKey Part Number | F1743-ND |
Manufacturer | |
Manufacturer Product Number | 0218.630MXP |
Description | FUSE GLASS 630MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 630 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 4.675 | |
Approval Agency | CCC, CE, CSA, K-MARK, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.275 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 5 | 24,86200 Kč | 124,31 Kč |
| 10 | 22,93000 Kč | 229,30 Kč |
| 50 | 19,02420 Kč | 951,21 Kč |
| 100 | 17,55220 Kč | 1 755,22 Kč |
| 250 | 15,77368 Kč | 3 943,42 Kč |
| 500 | 14,54406 Kč | 7 272,03 Kč |
| 1 000 | 13,40428 Kč | 13 404,28 Kč |
| 5 000 | 12,04235 Kč | 60 211,75 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |













