200 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0218.200VXP

DigiKey Part Number
0218.200VXP-ND
Manufacturer
Manufacturer Product Number
0218.200VXP
Description
FUSE GLASS 200MA 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
200 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
35A
Packaging
Bulk
Melting I²t
0.341
Part Status
Active
Approval Agency
CCC, CE, CSA, KC, SEMKO, UL, VDE
Mounting Type
Requires Holder
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
1.6 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1220,65000 Kč220,65 Kč
5183,15400 Kč915,77 Kč
10168,99200 Kč1 689,92 Kč
50140,09900 Kč7 004,95 Kč
100129,17060 Kč12 917,06 Kč
250115,93908 Kč28 984,77 Kč
500108,27384 Kč54 136,92 Kč
Manufacturers Standard Package
Unit Price without VAT:220,65000 Kč
Unit Price with VAT:266,98650 Kč