217, 218, 219 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0218.050MXP

DigiKey Part Number
F1732-ND
Manufacturer
Manufacturer Product Number
0218.050MXP
Description
FUSE GLASS 50MA 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
50 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.00692
Approval Agency
CCC, CE, CSA, K-MARK, SEMKO, UL, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
23.3 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
162,91000 Kč62,91 Kč
552,15800 Kč260,79 Kč
1048,13800 Kč481,38 Kč
5039,92700 Kč1 996,35 Kč
10036,82950 Kč3 682,95 Kč
25033,08552 Kč8 271,38 Kč
50030,49388 Kč15 246,94 Kč
1 00028,09155 Kč28 091,55 Kč
5 00027,22739 Kč136 136,95 Kč
Manufacturers Standard Package
Unit Price without VAT:62,91000 Kč
Unit Price with VAT:76,12110 Kč