32 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0218.032MXP

DigiKey Part Number
F4642-ND
Manufacturer
Manufacturer Product Number
0218.032MXP
Description
FUSE GLASS 32MA 250VAC 5X20MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
32 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
35A
Packaging
Bulk
Melting I²t
0.011
Part Status
Active
Approval Agency
CCC, CE, CSA, K-MARK, SEMKO, UL, VDE
Mounting Type
Requires Holder
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
48.258 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 284
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
175,38000 Kč75,38 Kč
562,53200 Kč312,66 Kč
1057,70300 Kč577,03 Kč
5047,86700 Kč2 393,35 Kč
10044,15250 Kč4 415,25 Kč
25039,65936 Kč9 914,84 Kč
50036,54996 Kč18 274,98 Kč
1 00033,66609 Kč33 666,09 Kč
5 00033,21094 Kč166 054,70 Kč
Manufacturers Standard Package
Unit Price without VAT:75,38000 Kč
Unit Price with VAT:91,20980 Kč