217, 218, 219 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

021702.5VXP

DigiKey Part Number
021702.5VXP-ND
Manufacturer
Manufacturer Product Number
021702.5VXP
Description
FUSE GLASS 2.5A 250VAC 5X20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
9.46
Approval Agency
BSI, CE, CCC, CSA, KC, PSE, SEMKO, UR, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.0334 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
147,57000 Kč47,57 Kč
539,44800 Kč197,24 Kč
1036,39500 Kč363,95 Kč
5030,19000 Kč1 509,50 Kč
10027,85130 Kč2 785,13 Kč
25025,02340 Kč6 255,85 Kč
50023,06744 Kč11 533,72 Kč
1 00021,25419 Kč21 254,19 Kč
5 00020,00276 Kč100 013,80 Kč
Manufacturers Standard Package
Unit Price without VAT:47,57000 Kč
Unit Price with VAT:57,55970 Kč