
0217005.TXP | |
|---|---|
DigiKey Part Number | 0217005.TXP-ND |
Manufacturer | |
Manufacturer Product Number | 0217005.TXP |
Description | FUSE GLASS 5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 42.795 | |
Approval Agency | BSI, CE, CCC, CSA, KC, PSE, SEMKO, UR, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0137 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 5 | 9,36600 Kč | 46,83 Kč |
| 10 | 8,63000 Kč | 86,30 Kč |
| 50 | 7,16880 Kč | 358,44 Kč |
| 100 | 6,61440 Kč | 661,44 Kč |
| 300 | 5,82063 Kč | 1 746,19 Kč |
| 500 | 5,48426 Kč | 2 742,13 Kč |
| 1 000 | 5,05716 Kč | 5 057,16 Kč |
| 5 000 | 4,18192 Kč | 20 909,60 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |




















