
0217.400VXP | |
|---|---|
DigiKey Part Number | 0217.400VXP-ND |
Manufacturer | |
Manufacturer Product Number | 0217.400VXP |
Description | FUSE GLASS 400MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 400 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 0.125 |
Part Status Active | Approval Agency CCC, CE, CSA,KC, SEMKO, UL, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.2777 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.1512 | SCHURTER Inc. | 331 | 486-1232-ND | 27,30000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 130,14600 Kč | 650,73 Kč |
| Unit Price without VAT: | 130,14600 Kč |
|---|---|
| Unit Price with VAT: | 157,47666 Kč |













