
0217.400MXP | |
|---|---|
DigiKey Part Number | F4632-ND |
Manufacturer | |
Manufacturer Product Number | 0217.400MXP |
Description | FUSE GLASS 400MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 400 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.125 | |
Approval Agency | CCC, CE, CSA, K-MARK, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.277 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 5 | 9,15600 Kč | 45,78 Kč |
| 10 | 8,42000 Kč | 84,20 Kč |
| 50 | 6,99240 Kč | 349,62 Kč |
| 100 | 6,45270 Kč | 645,27 Kč |
| 250 | 5,80048 Kč | 1 450,12 Kč |
| 500 | 5,35072 Kč | 2 675,36 Kč |
| 1 000 | 4,93390 Kč | 4 933,90 Kč |
| 5 000 | 4,08025 Kč | 20 401,25 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |
















