
0217.200TXP | |
|---|---|
DigiKey Part Number | F4287-ND |
Manufacturer | |
Manufacturer Product Number | 0217.200TXP |
Description | FUSE GLASS 200MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 200 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 0.02 |
Part Status Active | Approval Agency CCC, CE, CSA, KC, SEMKO, UR, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 1.7 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.1509 | SCHURTER Inc. | 0 | 486-1788-ND | 27,11000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,25000 Kč | 35,25 Kč |
| 5 | 29,15600 Kč | 145,78 Kč |
| 10 | 26,92400 Kč | 269,24 Kč |
| 50 | 22,33620 Kč | 1 116,81 Kč |
| 100 | 20,60520 Kč | 2 060,52 Kč |
| 300 | 18,12550 Kč | 5 437,65 Kč |
| 500 | 17,07148 Kč | 8 535,74 Kč |
| 1 000 | 15,73235 Kč | 15 732,35 Kč |
| 5 000 | 14,37465 Kč | 71 873,25 Kč |
| Unit Price without VAT: | 35,25000 Kč |
|---|---|
| Unit Price with VAT: | 42,65250 Kč |













