
0217.160HXP | |
|---|---|
DigiKey Part Number | F2384-ND |
Manufacturer | |
Manufacturer Product Number | 0217.160HXP |
Description | FUSE GLASS 160MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 160 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.01 | |
Approval Agency | CCC, CE, CSA, K-MARK, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 2.525 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 5 | 28,26400 Kč | 141,32 Kč |
| 10 | 26,08000 Kč | 260,80 Kč |
| 50 | 21,63220 Kč | 1 081,61 Kč |
| 100 | 19,95860 Kč | 1 995,86 Kč |
| 300 | 17,55643 Kč | 5 266,93 Kč |
| 500 | 16,53550 Kč | 8 267,75 Kč |
| 1 000 | 15,23867 Kč | 15 238,67 Kč |
| 5 000 | 13,86918 Kč | 69 345,90 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |

















