16 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0216016.MXP

DigiKey Part Number
F3606-ND
Manufacturer
Manufacturer Product Number
0216016.MXP
Description
FUSE CERAMIC 16A 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
16 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
750A
Packaging
Bulk
Melting I²t
462.5
Part Status
Active
Approval Agency
CE, CSA, PSE, SEMKO, UR, TUV
Mounting Type
Requires Holder
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
0.004 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 678
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
149,35000 Kč49,35 Kč
540,90400 Kč204,52 Kč
1037,73300 Kč377,33 Kč
5031,30380 Kč1 565,19 Kč
10028,87640 Kč2 887,64 Kč
25025,94512 Kč6 486,28 Kč
50023,91588 Kč11 957,94 Kč
1 00022,03530 Kč22 035,30 Kč
5 00020,81952 Kč104 097,60 Kč
Manufacturers Standard Package
Unit Price without VAT:49,35000 Kč
Unit Price with VAT:59,71350 Kč