
021601.6HXP | |
|---|---|
DigiKey Part Number | F2371-ND |
Manufacturer | |
Manufacturer Product Number | 021601.6HXP |
Description | FUSE CERAMIC 1.6A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Packaging Bulk | Melting I²t 1.005 |
Part Status Active | Approval Agency CCC, CE, CSA, KC, PSE, SEMKO, UL, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.1112 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,09000 Kč | 46,09 Kč |
| 5 | 38,16600 Kč | 190,83 Kč |
| 10 | 35,20400 Kč | 352,04 Kč |
| 50 | 29,21020 Kč | 1 460,51 Kč |
| 100 | 26,94530 Kč | 2 694,53 Kč |
| 300 | 23,69880 Kč | 7 109,64 Kč |
| 500 | 22,31830 Kč | 11 159,15 Kč |
| 1 000 | 20,56415 Kč | 20 564,15 Kč |
| 5 000 | 19,30698 Kč | 96 534,90 Kč |
| Unit Price without VAT: | 46,09000 Kč |
|---|---|
| Unit Price with VAT: | 55,76890 Kč |

















