
0216005.MXF34P | |
---|---|
DigiKey Part Number | 0216005.MXF34P-ND |
Manufacturer | |
Manufacturer Product Number | 0216005.MXF34P |
Description | FUSE CERAMIC 5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 27.46 | |
Approval Agency | BSI, CCC, CE, CSA, KC, PSE, SEMKO, UR, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0183 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 10,95075 Kč | 10 950,75 Kč |
Unit Price without VAT: | 10,95075 Kč |
---|---|
Unit Price with VAT: | 13,25041 Kč |