
0216002.TXP | |
|---|---|
DigiKey Part Number | F4290-ND |
Manufacturer | |
Manufacturer Product Number | 0216002.TXP |
Description | FUSE CERAMIC 2A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Packaging Bulk | Melting I²t 1.87 |
Part Status Active | Approval Agency CCC, CE, CSA, KC, PSE, SEMKO, UL, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0764 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,01000 Kč | 44,01 Kč |
| 5 | 36,45600 Kč | 182,28 Kč |
| 10 | 33,61900 Kč | 336,19 Kč |
| 50 | 27,89640 Kč | 1 394,82 Kč |
| 100 | 25,73570 Kč | 2 573,57 Kč |
| 300 | 22,63517 Kč | 6 790,55 Kč |
| 500 | 21,31682 Kč | 10 658,41 Kč |
| 1 000 | 19,64213 Kč | 19 642,13 Kč |
| 5 000 | 18,35543 Kč | 91 777,15 Kč |
| Unit Price without VAT: | 44,01000 Kč |
|---|---|
| Unit Price with VAT: | 53,25210 Kč |













