
0216001.VXP | |
|---|---|
DigiKey Part Number | 0216001.VXP-ND |
Manufacturer | |
Manufacturer Product Number | 0216001.VXP |
Description | FUSE CERAMIC 1A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Packaging Bulk | Melting I²t 0.18 |
Part Status Active | Approval Agency CCC, CE, CSA, KC, PSE, SEMKO, UL, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.237 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,98000 Kč | 174,98 Kč |
| 5 | 145,15400 Kč | 725,77 Kč |
| 10 | 133,93400 Kč | 1 339,34 Kč |
| 50 | 111,05140 Kč | 5 552,57 Kč |
| 100 | 102,39840 Kč | 10 239,84 Kč |
| 250 | 91,92604 Kč | 22 981,51 Kč |
| 500 | 84,67042 Kč | 42 335,21 Kč |
| 1 000 | 83,85204 Kč | 83 852,04 Kč |
| Unit Price without VAT: | 174,98000 Kč |
|---|---|
| Unit Price with VAT: | 211,72580 Kč |












