
0216.500HXP | |
|---|---|
DigiKey Part Number | F2363-ND |
Manufacturer | |
Manufacturer Product Number | 0216.500HXP |
Description | FUSE CERAMIC 500MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Packaging Bulk | Melting I²t 0.165 |
Part Status Active | Approval Agency CCC, CE, CSA, SEMKO, UR, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.866 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,47000 Kč | 50,47 Kč |
| 5 | 41,87800 Kč | 209,39 Kč |
| 10 | 38,64500 Kč | 386,45 Kč |
| 50 | 32,05500 Kč | 1 602,75 Kč |
| 100 | 29,57100 Kč | 2 957,10 Kč |
| 300 | 26,00543 Kč | 7 801,63 Kč |
| 500 | 24,48978 Kč | 12 244,89 Kč |
| 1 000 | 22,56357 Kč | 22 563,57 Kč |
| 5 000 | 21,38473 Kč | 106 923,65 Kč |
| Unit Price without VAT: | 50,47000 Kč |
|---|---|
| Unit Price with VAT: | 61,06870 Kč |


















