
021502.5HXP | |
|---|---|
DigiKey Part Number | F2663-ND |
Manufacturer | |
Manufacturer Product Number | 021502.5HXP |
Description | FUSE CERAMIC 2.5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 22.29 | |
Approval Agency | CCC, CE, CSA, KC, PSE, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0386 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 Kč | 47,04 Kč |
| 5 | 39,01400 Kč | 195,07 Kč |
| 10 | 35,99100 Kč | 359,91 Kč |
| 50 | 29,86760 Kč | 1 493,38 Kč |
| 100 | 27,55360 Kč | 2 755,36 Kč |
| 300 | 24,23240 Kč | 7 269,72 Kč |
| 500 | 22,82062 Kč | 11 410,31 Kč |
| 1 000 | 21,02677 Kč | 21 026,77 Kč |
| 5 000 | 19,77222 Kč | 98 861,10 Kč |
| Unit Price without VAT: | 47,04000 Kč |
|---|---|
| Unit Price with VAT: | 56,91840 Kč |

















