
0215008.TXP | |
|---|---|
DigiKey Part Number | F4324-ND |
Manufacturer | |
Manufacturer Product Number | 0215008.TXP |
Description | FUSE CERAMIC 8A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 209.88 | |
Approval Agency | CE, CSA, KC, PSE, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0092 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,15000 Kč | 45,15 Kč |
| 5 | 37,46000 Kč | 187,30 Kč |
| 10 | 34,56300 Kč | 345,63 Kč |
| 50 | 28,66640 Kč | 1 433,32 Kč |
| 100 | 26,44700 Kč | 2 644,70 Kč |
| 300 | 23,26020 Kč | 6 978,06 Kč |
| 500 | 21,90512 Kč | 10 952,56 Kč |
| 1 000 | 20,18391 Kč | 20 183,91 Kč |
| 5 000 | 18,90080 Kč | 94 504,00 Kč |
| Unit Price without VAT: | 45,15000 Kč |
|---|---|
| Unit Price with VAT: | 54,63150 Kč |


















