215 Series - Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0215005.MXEP

DigiKey Part Number
F3479-ND
Manufacturer
Manufacturer Product Number
0215005.MXEP
Description
FUSE CERAMIC 5A 250VAC 5X20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
66.095
Approval Agency
CCC, CE, CSA, KC, PSE, SEMKO, UL, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.228" Dia x 0.886" L (5.80mm x 22.50mm)
DC Cold Resistance
0.0153 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 178
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
157,26000 Kč57,26 Kč
547,40400 Kč237,02 Kč
1043,74200 Kč437,42 Kč
5036,28600 Kč1 814,30 Kč
10033,47160 Kč3 347,16 Kč
25030,07036 Kč7 517,59 Kč
50027,71654 Kč13 858,27 Kč
1 00025,53470 Kč25 534,70 Kč
5 00024,48376 Kč122 418,80 Kč
Manufacturers Standard Package
Unit Price without VAT:57,26000 Kč
Unit Price with VAT:69,28460 Kč