
INA220BIDGSR | |
|---|---|
DigiKey Part Number | 296-INA220BIDGSRTR-ND - Tape & Reel (TR) 296-INA220BIDGSRCT-ND - Cut Tape (CT) 296-INA220BIDGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA220BIDGSR |
Description | IC CURRENT MONITOR 0.5% 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 10mA 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA220BIDGSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.5% | |
Voltage - Input | 0V ~ 26V | |
Current - Output | 10mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 Kč | 41,58 Kč |
| 10 | 30,59400 Kč | 305,94 Kč |
| 25 | 27,86840 Kč | 696,71 Kč |
| 100 | 24,87210 Kč | 2 487,21 Kč |
| 250 | 23,44216 Kč | 5 860,54 Kč |
| 500 | 22,57998 Kč | 11 289,99 Kč |
| 1 000 | 21,87047 Kč | 21 870,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,12147 Kč | 52 803,67 Kč |
| 5 000 | 20,67010 Kč | 103 350,50 Kč |
| 7 500 | 20,44402 Kč | 153 330,15 Kč |
| Unit Price without VAT: | 41,58000 Kč |
|---|---|
| Unit Price with VAT: | 50,31180 Kč |




