
0215.500MXP | |
|---|---|
DigiKey Part Number | F3597-ND |
Manufacturer | |
Manufacturer Product Number | 0215.500MXP |
Description | FUSE CERAMIC 500MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Packaging Bulk | Melting I²t 0.42 |
Part Status Active | Approval Agency CE, CSA, SEMKO, UL, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 1.1675 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0001.2502 | SCHURTER Inc. | 432 | 486-1810-ND | 76,85000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,51000 Kč | 48,51 Kč |
| 5 | 40,27400 Kč | 201,37 Kč |
| 10 | 37,18700 Kč | 371,87 Kč |
| 50 | 30,84600 Kč | 1 542,30 Kč |
| 100 | 28,45650 Kč | 2 845,65 Kč |
| 250 | 25,56716 Kč | 6 391,79 Kč |
| 500 | 23,56816 Kč | 11 784,08 Kč |
| 1 000 | 21,71487 Kč | 21 714,87 Kč |
| 5 000 | 20,48615 Kč | 102 430,75 Kč |
| Unit Price without VAT: | 48,51000 Kč |
|---|---|
| Unit Price with VAT: | 58,69710 Kč |















