
0215.315HXP | |
---|---|
DigiKey Part Number | F4604-ND |
Manufacturer | |
Manufacturer Product Number | 0215.315HXP |
Description | FUSE CERAMIC 315MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 315 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 0.975 | |
Approval Agency | CE, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.88 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 42,49000 Kč | 42,49 Kč |
5 | 35,16200 Kč | 175,81 Kč |
10 | 32,45300 Kč | 324,53 Kč |
50 | 26,91660 Kč | 1 345,83 Kč |
100 | 24,83350 Kč | 2 483,35 Kč |
300 | 21,84163 Kč | 6 552,49 Kč |
500 | 20,57004 Kč | 10 285,02 Kč |
1 000 | 18,95426 Kč | 18 954,26 Kč |
5 000 | 17,65084 Kč | 88 254,20 Kč |
Unit Price without VAT: | 42,49000 Kč |
---|---|
Unit Price with VAT: | 51,41290 Kč |