
0213.200MXP | |
|---|---|
DigiKey Part Number | 0213.200MXP-ND |
Manufacturer | |
Manufacturer Product Number | 0213.200MXP |
Description | FUSE GLASS 200MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 0.225 |
Part Status Active | Approval Agency BSI, CCC, CE, CSA, SEMKO, UR, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 1.6 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK1/GMC-200-R | Eaton - Electronics Division | 905 | 283-BK1/GMC-200-R-ND | 39,21000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,21000 Kč | 44,21 Kč |
| 5 | 36,58000 Kč | 182,90 Kč |
| 10 | 33,76500 Kč | 337,65 Kč |
| 50 | 28,01720 Kč | 1 400,86 Kč |
| 100 | 25,84410 Kč | 2 584,41 Kč |
| 250 | 23,22220 Kč | 5 805,55 Kč |
| 500 | 21,40776 Kč | 10 703,88 Kč |
| 1 000 | 19,72555 Kč | 19 725,55 Kč |
| 5 000 | 18,44148 Kč | 92 207,40 Kč |
| Unit Price without VAT: | 44,21000 Kč |
|---|---|
| Unit Price with VAT: | 53,49410 Kč |

