


BK1/GMC-200-R | |
|---|---|
DigiKey Part Number | 283-BK1/GMC-200-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1/GMC-200-R |
Description | FUSE GLASS 200MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Medium Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 0.032 |
Mounting Type Requires Holder | Approval Agency CSA, KC, UL |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 1.395 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,21000 Kč | 39,21 Kč |
| 5 | 32,49200 Kč | 162,46 Kč |
| 10 | 29,99000 Kč | 299,90 Kč |
| 50 | 24,87640 Kč | 1 243,82 Kč |
| 100 | 22,95150 Kč | 2 295,15 Kč |
| 250 | 20,62444 Kč | 5 156,11 Kč |
| 500 | 19,01562 Kč | 9 507,81 Kč |
| 1 000 | 17,52425 Kč | 17 524,25 Kč |
| 5 000 | 14,46521 Kč | 72 326,05 Kč |
| Unit Price without VAT: | 39,21000 Kč |
|---|---|
| Unit Price with VAT: | 47,44410 Kč |

