02040603Z is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 1 834
Unit Price: 94,91000 Kč
Datasheet
Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

02040603Z

DigiKey Part Number
02040603Z-ND
Manufacturer
Manufacturer Product Number
02040603Z
Description
RELAY AUTOMOTIVE SPDT 20A 12V
Customer Reference
Detailed Description
Automotive Relay SPDT (1 Form C) 12VDC Coil Socketable
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Coil Type
Non Latching
Coil Voltage
12VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
20 A
Switching Voltage
12VDC - Nom
Must Operate Voltage
-
Must Release Voltage
-
Features
-
Mounting Type
Socketable
Termination Style
Plug In
Operating Temperature
-
Contact Material
-
Coil Power
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes