



CM1-12V | |
|---|---|
DigiKey Part Number | 255-2183-ND |
Manufacturer | |
Manufacturer Product Number | CM1-12V |
Description | RELAY AUTOMOTIVE SPDT 35A 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
Category | Must Operate Voltage 7 VDC |
Manufacturer Panasonic Electric Works | Must Release Voltage 1.2 VDC |
Series | Operate Time 10 ms |
Packaging Bulk | Release Time 10 ms |
Part Status Active | Features Sealed - Fully |
Coil Type Non Latching | Mounting Type Socketable |
Coil Current 125 mA | Termination Style Plug In |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Alloy, Cadmium Free |
Contact Rating (Current) 35 A | Coil Power 1.5W |
Switching Voltage 14VDC - Nom | Coil Resistance 96 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,90000 Kč | 99,90 Kč |
| 10 | 88,97000 Kč | 889,70 Kč |
| 25 | 84,95680 Kč | 2 123,92 Kč |
| 50 | 82,04980 Kč | 4 102,49 Kč |
| 100 | 79,23630 Kč | 7 923,63 Kč |
| 250 | 75,66040 Kč | 18 915,10 Kč |
| 500 | 73,06266 Kč | 36 531,33 Kč |
| 1 000 | 70,55165 Kč | 70 551,65 Kč |
| Unit Price without VAT: | 99,90000 Kč |
|---|---|
| Unit Price with VAT: | 120,87900 Kč |





