
0159002.MR | |
|---|---|
DigiKey Part Number | F5726TR-ND - Tape & Reel (TR) F5726CT-ND - Cut Tape (CT) F5726DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0159002.MR |
Description | FUSE BOARD MOUNT 2A 600VAC 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2A 600 VAC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 2A | |
Voltage Rating - AC | 600 VAC | |
Response Time | - | |
Applications | Telecom | |
Features | Clips Included | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 60A | |
Package / Case | 2-SMD, Square End Block with Clip | |
Size / Dimension | 0.429" L x 0.189" W x 0.189" H (10.90mm x 4.80mm x 4.80mm) | |
Melting I²t | 17.5 | |
DC Cold Resistance | 0.045 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,30000 Kč | 90,30 Kč |
| 5 | 74,89600 Kč | 374,48 Kč |
| 10 | 69,10700 Kč | 691,07 Kč |
| 50 | 57,31920 Kč | 2 865,96 Kč |
| 100 | 52,86920 Kč | 5 286,92 Kč |
| 250 | 47,48712 Kč | 11 871,78 Kč |
| 500 | 44,12628 Kč | 22 063,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 36,27631 Kč | 36 276,31 Kč |
| 2 000 | 36,05076 Kč | 72 101,52 Kč |
| Unit Price without VAT: | 90,30000 Kč |
|---|---|
| Unit Price with VAT: | 109,26300 Kč |




