
01550004ZXU | |
|---|---|
DigiKey Part Number | F7117-ND |
Manufacturer | |
Manufacturer Product Number | 01550004ZXU |
Description | FUSE HOLDER CART 32V 4A IN LINE |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 4 A 32V Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | For Use With/Related Products 1AG, 1/4" x 5/8" (SFE-4) |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Bulk | Voltage |
Part Status Active | Termination Style Crimp |
Mounting Type | Contact Material Brass |
Fuse Size 0.25" Dia x 0.625" L (6.35mm x 15.88mm) | Contact Finish Tin |
Current Rating (Amps) 4 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 5 | 43,42400 Kč | 217,12 Kč |
| 10 | 40,08500 Kč | 400,85 Kč |
| 50 | 33,25240 Kč | 1 662,62 Kč |
| 100 | 30,67600 Kč | 3 067,60 Kč |
| 300 | 26,97683 Kč | 8 093,05 Kč |
| 500 | 25,40380 Kč | 12 701,90 Kč |
| 1 000 | 23,40563 Kč | 23 405,63 Kč |
| 5 000 | 22,24998 Kč | 111 249,90 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |




