4 A 32 V Fuse Cartridge, Glass Requires Holder 1AG, 1/4" x 5/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 A 32 V Fuse Cartridge, Glass Requires Holder 1AG, 1/4" x 5/8"
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/SFE-4

DigiKey Part Number
283-3903-ND
Manufacturer
Manufacturer Product Number
BK/SFE-4
Description
FUSE GLASS 4A 32VDC 1AG 1/4X5/8"
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4 A 32 V Fuse Cartridge, Glass Requires Holder 1AG, 1/4" x 5/8"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Voltage Rating - DC
Series
Response Time
Fast Blow
Packaging
Bulk
Package / Case
Part Status
Active
Approval Agency
UL
Mounting Type
Requires Holder
Size / Dimension
0.250" Dia x 0.626" L (6.35mm x 15.90mm)
Fuse Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 55
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
156,90000 Kč56,90 Kč
547,20400 Kč236,02 Kč
1043,55000 Kč435,50 Kč
5036,12920 Kč1 806,46 Kč
10033,33010 Kč3 333,01 Kč
30029,31180 Kč8 793,54 Kč
50027,60398 Kč13 801,99 Kč
1 00025,43362 Kč25 433,62 Kč
5 00020,97898 Kč104 894,90 Kč
Manufacturers Standard Package
Unit Price without VAT:56,90000 Kč
Unit Price with VAT:68,84900 Kč