7 A 72 V 60 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0154007.DRTL

DigiKey Part Number
18-0154007.DRTLTR-ND - Tape & Reel (TR)
18-0154007.DRTLCT-ND - Cut Tape (CT)
18-0154007.DRTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0154007.DRTL
Description
FUSE BRD MNT 7A 72VAC 60VDC 2SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
7 A 72 V 60 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder
Datasheet
 Datasheet
EDA/CAD Models
0154007.DRTL Models
Product Attributes
Filter Similar Products
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
123.83
Part Status
Active
Approval Agency
UL
Mounting Type
Requires Holder, Surface Mount
Operating Temperature
-55°C ~ 125°C
Fuse Type
Color
Black
Current Rating (Amps)
Size / Dimension
0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm)
Voltage Rating - AC
72 V
DC Cold Resistance
0.0105 Ohms
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0154007.DRTLittelfuse Inc.39 531F4164CT-ND109,70000 KčParametric Equivalent
In-Stock: 1 016
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1106,99000 Kč106,99 Kč
588,72000 Kč443,60 Kč
1081,85800 Kč818,58 Kč
5067,89720 Kč3 394,86 Kč
10062,62280 Kč6 262,28 Kč
25056,24396 Kč14 060,99 Kč
50051,82758 Kč25 913,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50041,20004 Kč61 800,06 Kč
Manufacturers Standard Package
Unit Price without VAT:106,99000 Kč
Unit Price with VAT:129,45790 Kč
Alternate Color
FUSE BRD MNT 7A 72VAC 60VDC 2SMD
In-Stock: 39531
Unit Price: 109,70000 Kč