
0154007.DRT | |
|---|---|
DigiKey Part Number | F4164TR-ND - Tape & Reel (TR) F4164CT-ND - Cut Tape (CT) F4164DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0154007.DRT |
Description | FUSE BRD MNT 7A 72VAC 60VDC 2SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 7 A 72 V 60 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder |
Datasheet | Datasheet |
EDA/CAD Models | 0154007.DRT Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 123.83 |
Part Status Active | Approval Agency UL |
Mounting Type Requires Holder, Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Color Tan |
Current Rating (Amps) | Size / Dimension 0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm) |
Voltage Rating - AC 72 V | DC Cold Resistance 0.0105 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,70000 Kč | 109,70 Kč |
| 5 | 91,05600 Kč | 455,28 Kč |
| 10 | 84,02700 Kč | 840,27 Kč |
| 50 | 69,69080 Kč | 3 484,54 Kč |
| 100 | 64,27870 Kč | 6 427,87 Kč |
| 250 | 57,72968 Kč | 14 432,42 Kč |
| 500 | 53,19528 Kč | 26 597,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 42,39923 Kč | 63 598,85 Kč |
| Unit Price without VAT: | 109,70000 Kč |
|---|---|
| Unit Price with VAT: | 132,73700 Kč |







