
01000066Z | |
|---|---|
DigiKey Part Number | 18-01000066Z-ND |
Manufacturer | |
Manufacturer Product Number | 01000066Z |
Description | HIGH PROF. BLOCK ATO FUSE THT 30 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 30 A 500V 1 Circuit Blade Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ATO® | |
Fuse Type | Blade | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 5 | 34,14200 Kč | 170,71 Kč |
| 10 | 31,49700 Kč | 314,97 Kč |
| 50 | 26,13420 Kč | 1 306,71 Kč |
| 100 | 24,11200 Kč | 2 411,20 Kč |
| 250 | 21,66488 Kč | 5 416,22 Kč |
| 500 | 19,97288 Kč | 9 986,44 Kč |
| 2 000 | 17,07400 Kč | 34 148,00 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |








