
01000065ZXR | |
|---|---|
DigiKey Part Number | 18-01000065ZXR-ND |
Manufacturer | |
Manufacturer Product Number | 01000065ZXR |
Description | SMT MINI FUSE BLOCK TAPE AND REE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 500V 1 Circuit Blade Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | 500V | |
Orientation | Horizontal | |
Termination Style | Gull Wing | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 100 | 23,40675 Kč | 49 154,17 Kč |
| Unit Price without VAT: | 23,40675 Kč |
|---|---|
| Unit Price with VAT: | 28,32217 Kč |


