
01000065Z | |
|---|---|
DigiKey Part Number | 18-01000065Z-ND |
Manufacturer | |
Manufacturer Product Number | 01000065Z |
Description | HIGH PROF. BLOCK MINI FUSE SMT 3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 30 A 500V 1 Circuit Blade Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia (5mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | 5mm Dia Fuses | |
Fuse Type | Blade | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 Kč | 38,01 Kč |
| 5 | 31,53800 Kč | 157,69 Kč |
| 10 | 29,10300 Kč | 291,03 Kč |
| 50 | 24,14780 Kč | 1 207,39 Kč |
| 100 | 22,27680 Kč | 2 227,68 Kč |
| 250 | 20,01780 Kč | 5 004,45 Kč |
| 500 | 18,45514 Kč | 9 227,57 Kč |
| 2 000 | 15,66336 Kč | 31 326,72 Kč |
| 6 000 | 15,65139 Kč | 93 908,34 Kč |
| Unit Price without VAT: | 38,01000 Kč |
|---|---|
| Unit Price with VAT: | 45,99210 Kč |






