
01000061Z | |
|---|---|
DigiKey Part Number | 18-01000061Z-ND |
Manufacturer | |
Manufacturer Product Number | 01000061Z |
Description | FUSE CLIP ATO BLADE 500V 30A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 30 A 500V 1 Circuit Blade Through Hole |
Datasheet | Datasheet |
Category | Fuse Type Blade |
Mfr | Fuseholder Type Clip |
Series | Number of Circuits 1 |
Packaging Bulk | Voltage |
Part Status Active | Orientation Vertical |
Mounting Type | Termination Style PC Pin |
Current Rating (Amps) 30 A | Contact Material Tin |
For Use With/Related Products ATO | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 Kč | 10,22 Kč |
| 5 | 8,42600 Kč | 42,13 Kč |
| 10 | 7,77900 Kč | 77,79 Kč |
| 50 | 6,45260 Kč | 322,63 Kč |
| 100 | 5,95220 Kč | 595,22 Kč |
| 250 | 5,35152 Kč | 1 337,88 Kč |
| 500 | 4,93650 Kč | 2 468,25 Kč |
| 2 000 | 4,19602 Kč | 8 392,04 Kč |
| 6 000 | 3,68409 Kč | 22 104,54 Kč |
| Unit Price without VAT: | 10,22000 Kč |
|---|---|
| Unit Price with VAT: | 12,36620 Kč |





