Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 1705 Hrs Delay 10A @ 120/240VAC Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 1705 Hrs Delay 10A @ 120/240VAC Socketable
HVAC - Take a Load Off – Protect Control Sense

TRDU120A3

DigiKey Part Number
5666-TRDU120A3-ND
Manufacturer
Manufacturer Product Number
TRDU120A3
Description
RELAY TIME DELAY 1705HR 10A 120V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 1705 Hrs Delay 10A @ 120/240VAC Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Socketable
Relay Type
Mechanical Relay
Function
Programmable (Multi-Function)
Circuit
DPDT (2 Form C)
Delay Time
0.1 Sec ~ 1705 Hrs
Contact Rating @ Voltage
10A @ 120/240VAC
Voltage - Supply
120VAC
Termination Style
Plug In, 11 Pin (Octal)
Timing Adjustment Method
DIP Switches
Timing Initiate Method
Input Voltage, Trigger Signal
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 277,71000 Kč4 277,71 Kč
103 808,84800 Kč38 088,48 Kč
253 636,58480 Kč90 914,62 Kč
503 511,40320 Kč175 570,16 Kč
Manufacturers Standard Package
Unit Price without VAT:4 277,71000 Kč
Unit Price with VAT:5 176,02910 Kč