



TO103J2K | |
|---|---|
DigiKey Part Number | 5666-TO103J2K-ND |
Manufacturer | |
Manufacturer Product Number | TO103J2K |
Description | THERM NTC 10KOHM 3892K TO220-2 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k TO-220-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -55°C ~ 150°C | |
Length - Lead Wire | 0.53" (13.49mm) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 5 | 28,97800 Kč | 144,89 Kč |
| 10 | 27,57000 Kč | 275,70 Kč |
| 25 | 25,91160 Kč | 647,79 Kč |
| 50 | 24,76920 Kč | 1 238,46 Kč |
| 100 | 23,72350 Kč | 2 372,35 Kč |
| 500 | 21,62542 Kč | 10 812,71 Kč |
| 1 000 | 20,84471 Kč | 20 844,71 Kč |
| 5 000 | 19,27343 Kč | 96 367,15 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |










