


TDB120ALD | |
|---|---|
DigiKey Part Number | 5666-TDB120ALD-ND |
Manufacturer | |
Manufacturer Product Number | TDB120ALD |
Description | RELAY TIME DEL 1023SEC 10A 120V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay DPDT (2 Form C) 1 Sec ~ 1023 Sec Delay 10A @ 120/240VAC Socketable |
Datasheet | Datasheet |
Category | Circuit DPDT (2 Form C) |
Manufacturer Littelfuse Inc. | Delay Time 1 Sec ~ 1023 Sec |
Series | Contact Rating @ Voltage 10A @ 120/240VAC |
Packaging Bulk | Voltage - Supply 120VAC |
Part Status Active | Termination Style Plug In, 11 Pin (Octal) |
Mounting Type Socketable | Timing Adjustment Method DIP Switches |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage, Trigger Signal |
Function Off-Delay | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 527,80000 Kč | 4 527,80 Kč |
| 10 | 4 031,36400 Kč | 40 313,64 Kč |
| 25 | 3 849,03400 Kč | 96 225,85 Kč |
| 50 | 3 716,54100 Kč | 185 827,05 Kč |
| Unit Price without VAT: | 4 527,80000 Kč |
|---|---|
| Unit Price with VAT: | 5 478,63800 Kč |




