


SE-GRM024 | |
|---|---|
DigiKey Part Number | 5666-SE-GRM024-ND |
Manufacturer | |
Manufacturer Product Number | SE-GRM024 |
Description | GROUND REFERENCE MODULE 24 VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Ground Reference Module SE-601 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Ground Reference Module | |
For Use With/Related Products | SE-601 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 375,25000 Kč | 11 375,25 Kč |
| 10 | 10 126,91500 Kč | 101 269,15 Kč |
| Unit Price without VAT: | 11 375,25000 Kč |
|---|---|
| Unit Price with VAT: | 13 764,05250 Kč |


