Protection Relay Ground Fault, Overcurrent Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Protection Relay Ground Fault, Overcurrent Chassis Mount, DIN Rail
HVAC - Take a Load Off – Protect Control Sense

SE-601-0D

DigiKey Part Number
5666-SE-601-0D-ND
Manufacturer
Manufacturer Product Number
SE-601-0D
Description
DC GROUND FAULT RELAY 9-36 VDC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Protection Relay Ground Fault, Overcurrent Chassis Mount, DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
SE-601-0D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Function
Ground Fault, Overcurrent
Voltage - Supply
12/24VDC
Trip Range
0.1 ~ 0.2A
Delay Time
0.5 ~ 2.5s
Mounting Type
Chassis Mount, DIN Rail
Termination Style
Screw Terminal
Features
Manual Reset, Test Button
Operating Temperature
-40°C ~ 60°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
144 858,45000 Kč44 858,45 Kč
Manufacturers Standard Package
Unit Price without VAT:44 858,45000 Kč
Unit Price with VAT:54 278,72450 Kč