


SE-CS10-6 | |
|---|---|
DigiKey Part Number | 5666-SE-CS10-6-ND |
Manufacturer | |
Manufacturer Product Number | SE-CS10-6 |
Description | XFMR CURRENT SENSE 160MM ID |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Transformer POWR-GARD® Ground Fault Relays |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Current Transformer | |
For Use With/Related Products | POWR-GARD® Ground Fault Relays |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 781,96000 Kč | 14 781,96 Kč |
| 10 | 13 552,97000 Kč | 135 529,70 Kč |
| Unit Price without VAT: | 14 781,96000 Kč |
|---|---|
| Unit Price with VAT: | 17 886,17160 Kč |



