
SE-134C-10 | |
|---|---|
DigiKey Part Number | SE-134C-10-ND |
Manufacturer | |
Manufacturer Product Number | SE-134C-10 |
Description | GFGC MONITOR LOW VOLTAGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Protection Relay Ground Fault Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Ground Fault | |
Voltage - Supply | 24 ~ 48VDC | |
Trip Range | - | |
Delay Time | 0.1 ~ 2.5s | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Features | CT Loop Monitoring, Harmonic Filtering, Manual Reset, Test Button | |
Operating Temperature | -40°C ~ 60°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114 070,17000 Kč | 114 070,17 Kč |
| Unit Price without VAT: | 114 070,17000 Kč |
|---|---|
| Unit Price with VAT: | 138 024,90570 Kč |



