
SE-701-03 | |
|---|---|
DigiKey Part Number | 5666-SE-701-03-ND |
Manufacturer | |
Manufacturer Product Number | SE-701-03 |
Description | GROUND-FAULT MONITOR SUPPLY: 24 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Protection Relay Ground Fault Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Ground Fault | |
Voltage - Supply | 24VAC | |
Trip Range | - | |
Delay Time | 0.05 ~ 2.5s | |
Mounting Type | Chassis Mount, DIN Rail | |
Termination Style | Screw Terminal | |
Features | CT Loop Monitoring, Harmonic Filtering, Manual Reset, Test Button | |
Operating Temperature | -40°C ~ 60°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25 001,95000 Kč | 25 001,95 Kč |
| Unit Price without VAT: | 25 001,95000 Kč |
|---|---|
| Unit Price with VAT: | 30 252,35950 Kč |



