RTD Platinum (Pt) 3850ppm/°C Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPG102JB

DigiKey Part Number
5666-PPG102JB-ND
Manufacturer
Manufacturer Product Number
PPG102JB
Description
SENSOR RTD 1000OHM RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RTD Platinum (Pt) 3850ppm/°C Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance @ 0°C
1 kOhms
Resistance Tolerance
±0.12%
RTD Material
Platinum (Pt)
Operating Temperature
-50°C ~ 500°C
Termination
PC Pins
Accuracy
±0.3°C
Temperature Coefficient
3850ppm/°C
Mounting Type
Through Hole
Package / Case
Radial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 949
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
194,91000 Kč94,91 Kč
585,12600 Kč425,63 Kč
1081,47200 Kč814,72 Kč
2577,09640 Kč1 927,41 Kč
5074,10620 Kč3 705,31 Kč
10071,37220 Kč7 137,22 Kč
50065,86694 Kč32 933,47 Kč
1 00063,81628 Kč63 816,28 Kč
Manufacturers Standard Package
Unit Price without VAT:94,91000 Kč
Unit Price with VAT:114,84110 Kč