



PHS230A6 | |
|---|---|
DigiKey Part Number | 5666-PHS230A6-ND |
Manufacturer | |
Manufacturer Product Number | PHS230A6 |
Description | SSR RELAY SPST-NO 6A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Category | Output Type AC, Proportional Control |
Mfr | Voltage - Input 230VAC |
Series | Load Current 6 A |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency UR |
Circuit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 711,34000 Kč | 1 711,34 Kč |
| 10 | 1 523,95100 Kč | 15 239,51 Kč |
| 25 | 1 455,10280 Kč | 36 377,57 Kč |
| 50 | 1 405,06020 Kč | 70 253,01 Kč |
| 100 | 1 356,72070 Kč | 135 672,07 Kč |
| Unit Price without VAT: | 1 711,34000 Kč |
|---|---|
| Unit Price with VAT: | 2 070,72140 Kč |




