Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

PHS120A6

DigiKey Part Number
5666-PHS120A6-ND
Manufacturer
Manufacturer Product Number
PHS120A6
Description
SSR RELAY SPST-NO 6A
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Proportional Control
Voltage - Input
120VAC
Load Current
6 A
Termination Style
Quick Connect - 0.250" (6.3mm)
Operating Temperature
-20°C ~ 60°C
Package / Case
Supplier Device Package
-
Approval Agency
UR
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 252,74000 Kč1 252,74 Kč
101 115,54000 Kč11 155,40 Kč
251 065,16960 Kč26 629,24 Kč
501 028,54920 Kč51 427,46 Kč
100993,17180 Kč99 317,18 Kč
Manufacturers Standard Package
Unit Price without VAT:1 252,74000 Kč
Unit Price with VAT:1 515,81540 Kč