


PGA-LS10 | |
|---|---|
DigiKey Part Number | 5666-PGA-LS10-ND |
Manufacturer | |
Manufacturer Product Number | PGA-LS10 |
Description | LINE OF SIGHT LIGHT SENSOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Module PGR-8800 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Optical Sensor Module | |
For Use With/Related Products | PGR-8800 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 279,33000 Kč | 8 279,33 Kč |
| 10 | 7 596,60300 Kč | 75 966,03 Kč |
| Unit Price without VAT: | 8 279,33000 Kč |
|---|---|
| Unit Price with VAT: | 10 017,98930 Kč |










