Terminal Block Connector 6 Position Feed Through Blue 12-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 6 Position Feed Through Blue 12-28 AWG
280-551
280-551

280-551

DigiKey Part Number
2946-280-551-ND
Manufacturer
Manufacturer Product Number
280-551
Description
TRIPLE-DECK TERMINAL BLOCK; THRO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 6 Position Feed Through Blue 12-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
280-551 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
6
Number of Levels
3
Terminal - Width
5.0mm
Termination Style
Push In, Spring
Current - IEC
20 A
Voltage - IEC
500V
Voltage - UL
-
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.08-2.5mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
8mm ~ 9mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1376,70000 Kč376,70 Kč
10268,62700 Kč2 686,27 Kč
25239,20920 Kč5 980,23 Kč
50221,62540 Kč11 081,27 Kč
100207,50850 Kč20 750,85 Kč
250193,24460 Kč48 311,15 Kč
500185,12802 Kč92 564,01 Kč
1 000178,81960 Kč178 819,60 Kč
Manufacturers Standard Package
Unit Price without VAT:376,70000 Kč
Unit Price with VAT:455,80700 Kč